Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6

RS Stock No.: 164-7131Brand: TE ConnectivityManufacturers Part No.: 1-967628-6
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

15

Type

Automotive connector housing

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Grey

Height

27.5mm

Width

22.5mm

Housing Material

PA

Depth

35.5mm

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 415.800

BD 0.520 Each (In a Bag of 800) (Exc. Vat)

BD 457.380

BD 0.572 Each (In a Bag of 800) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6

BD 415.800

BD 0.520 Each (In a Bag of 800) (Exc. Vat)

BD 457.380

BD 0.572 Each (In a Bag of 800) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Type

Automotive connector housing

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Grey

Height

27.5mm

Width

22.5mm

Housing Material

PA

Depth

35.5mm

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more