TE Connectivity 100G Series Blue 1.5 mm² Equipment Wire, 16 AWG, 37/0.23 mm, 100m, LSZH Insulation, 100G0111-1.50-6

RS Stock No.: 244-1419Brand: TE ConnectivityManufacturers Part No.: 100G0111-1.50-6
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

37/0.23 mm

Length

100m

Insulation material

LSZH

Outer Diameter

2.08mm

Voltage Rating

750 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Stock information temporarily unavailable.

BD 140.338

BD 140.338 1 Reel of 100 Metres (Exc. Vat)

BD 154.372

BD 154.372 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 100G Series Blue 1.5 mm² Equipment Wire, 16 AWG, 37/0.23 mm, 100m, LSZH Insulation, 100G0111-1.50-6

BD 140.338

BD 140.338 1 Reel of 100 Metres (Exc. Vat)

BD 154.372

BD 154.372 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 100G Series Blue 1.5 mm² Equipment Wire, 16 AWG, 37/0.23 mm, 100m, LSZH Insulation, 100G0111-1.50-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

37/0.23 mm

Length

100m

Insulation material

LSZH

Outer Diameter

2.08mm

Voltage Rating

750 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).