Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZEROHAL 100G 2.50MM2

RS Stock No.: 244-1368Brand: TE ConnectivityManufacturers Part No.: 100G0111-2.50-2(S50)
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

37/0.29 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.29 mm

Number of Strands

37

Stock information temporarily unavailable.

P.O.A.

ZEROHAL 100G 2.50MM2

P.O.A.

ZEROHAL 100G 2.50MM2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

37/0.29 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.29 mm

Number of Strands

37