Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 6 Pins

RS Stock No.: 203-4642Brand: TE ConnectivityManufacturers Part No.: 10142048-01
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 to 125 °C

Package Type

DFN

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,638.000

BD 1.092 Each (On a Reel of 1500) (Exc. Vat)

BD 1,801.800

BD 1.201 Each (On a Reel of 1500) (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 6 Pins

BD 1,638.000

BD 1.092 Each (On a Reel of 1500) (Exc. Vat)

BD 1,801.800

BD 1.201 Each (On a Reel of 1500) (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1500 - 1500BD 1.092BD 1,638.000
3000+BD 1.050BD 1,575.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 to 125 °C

Package Type

DFN

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more