Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
OSMT Connector
Gender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
TE Connectivity OSMT Plug Connectors
A range of PCB OSMT plug connectors with PPS housings and gold over nickel plated copper contacts.
Stock number 713-0981 has a multi-directional cable entry
4.20 mm fully mated height off PCB
Performance through 6 GHz
OSMT Series Connectors
The OSMT Interconnect System is ideal for surface mount applications in telecommunications. GPS, consumer and automotive electronics. A microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.
BD 1.754
BD 1.754 Each (Exc. Vat)
BD 1.929
BD 1.929 Each (inc. VAT)
Standard
1
BD 1.754
BD 1.754 Each (Exc. Vat)
BD 1.929
BD 1.929 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
OSMT Connector
Gender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
TE Connectivity OSMT Plug Connectors
A range of PCB OSMT plug connectors with PPS housings and gold over nickel plated copper contacts.
Stock number 713-0981 has a multi-directional cable entry
4.20 mm fully mated height off PCB
Performance through 6 GHz
OSMT Series Connectors
The OSMT Interconnect System is ideal for surface mount applications in telecommunications. GPS, consumer and automotive electronics. A microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.