Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
10A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In
BD 31.053
BD 31.053 Each (Exc. Vat)
BD 34.158
BD 34.158 Each (inc. VAT)
1
BD 31.053
BD 31.053 Each (Exc. Vat)
BD 34.158
BD 34.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
10A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In