TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet, 300mm x 300mm x 1.6mm

RS Stock No.: 286-8560Brand: TE ConnectivityManufacturers Part No.: 1210-FNA-0016
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Fluorosilicone, Nickel Plated Aluminium

Thickness

1.6mm

Series

1210-FNA

Length

300mm

Width_SC_PC

300mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 512.820

BD 512.820 1 Box of 1 (Exc. Vat)

BD 564.102

BD 564.102 1 Box of 1 (inc. VAT)

TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet, 300mm x 300mm x 1.6mm

BD 512.820

BD 512.820 1 Box of 1 (Exc. Vat)

BD 564.102

BD 564.102 1 Box of 1 (inc. VAT)

TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet, 300mm x 300mm x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 512.820
5+BD 433.125

Technical Document

Specifications

Material

Fluorosilicone, Nickel Plated Aluminium

Thickness

1.6mm

Series

1210-FNA

Length

300mm

Width_SC_PC

300mm

Country of Origin

United Kingdom