Technical Document
Specifications
Brand
TE ConnectivityMaximum Wire Size mm²
1mm²
Pin Diameter
1.5mm
Number of Entries
1
Colour
Red
Pin Length
8mm
Insulation
Insulated
Overall Length
14.5mm
Contact Material
Copper
Country of Origin
Germany
Product details
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
BD 39.408
BD 39.408 1 Reel of 1000 (Exc. Vat)
BD 43.349
BD 43.349 1 Reel of 1000 (inc. VAT)
1
BD 39.408
BD 39.408 1 Reel of 1000 (Exc. Vat)
BD 43.349
BD 43.349 1 Reel of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Wire Size mm²
1mm²
Pin Diameter
1.5mm
Number of Entries
1
Colour
Red
Pin Length
8mm
Insulation
Insulated
Overall Length
14.5mm
Contact Material
Copper
Country of Origin
Germany
Product details
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules