TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSNS1-HG, Snap In 1 Fuse

RS Stock No.: 266-0156Brand: TE ConnectivityManufacturers Part No.: 12HPSNS1-HG
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

12A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 169.191

BD 18.799 Each (In a Box of 9) (Exc. Vat)

BD 186.110

BD 20.679 Each (In a Box of 9) (inc. VAT)

TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSNS1-HG, Snap In 1 Fuse

BD 169.191

BD 18.799 Each (In a Box of 9) (Exc. Vat)

BD 186.110

BD 20.679 Each (In a Box of 9) (inc. VAT)

TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSNS1-HG, Snap In 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

12A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

Country of Origin

Czech Republic