Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Gender
Male
Insulation
Insulated
Insulation Material
PVC
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
23mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.9mm
Blade Length
10.3mm
Blade Width
2.95mm
Hooked
No
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals
PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
BD 27.300
BD 0.273 Each (In a Pack of 100) (Exc. Vat)
BD 30.030
BD 0.300 Each (In a Pack of 100) (inc. VAT)
100
BD 27.300
BD 0.273 Each (In a Pack of 100) (Exc. Vat)
BD 30.030
BD 0.300 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Gender
Male
Insulation
Insulated
Insulation Material
PVC
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
23mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.9mm
Blade Length
10.3mm
Blade Width
2.95mm
Hooked
No
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals
PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²