TE Connectivity Adhesive Lined End Cap, Clear 10.9mm Sleeve Dia. x 50mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

RS Stock No.: 276-7715Brand: TE ConnectivityManufacturers Part No.: 1335390001
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Clear

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

50mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Standards Met

UL

Series

RAYCHEM ES-CAP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 660.000

BD 0.165 Each (In a Box of 4000) (Exc. Vat)

BD 726.000

BD 0.181 Each (In a Box of 4000) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Clear 10.9mm Sleeve Dia. x 50mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

BD 660.000

BD 0.165 Each (In a Box of 4000) (Exc. Vat)

BD 726.000

BD 0.181 Each (In a Box of 4000) (inc. VAT)

TE Connectivity Adhesive Lined End Cap, Clear 10.9mm Sleeve Dia. x 50mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

10.9mm

Colour

Clear

Shrunk Diameter

2.41mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

50mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Standards Met

UL

Series

RAYCHEM ES-CAP

Country of Origin

Czech Republic