Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Connector A Gender
Male
Connector B
BNC
Connector A
BNC
Connector B Gender
Male
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
BD 431.200
BD 8.624 Each (In a Bag of 50) (Exc. Vat)
BD 474.320
BD 9.486 Each (In a Bag of 50) (inc. VAT)
50
BD 431.200
BD 8.624 Each (In a Bag of 50) (Exc. Vat)
BD 474.320
BD 9.486 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Connector A Gender
Male
Connector B
BNC
Connector A
BNC
Connector B Gender
Male
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.