TE Connectivity Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

RS Stock No.: 409-7238Brand: TE ConnectivityManufacturers Part No.: 1337775-3
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

1m

Product details

TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are available in various cable lengths and have the following body and contact platings:
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

BD 10.752

BD 10.752 Each (Exc. Vat)

BD 11.827

BD 11.827 Each (inc. VAT)

TE Connectivity Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

BD 10.752

BD 10.752 Each (Exc. Vat)

BD 11.827

BD 11.827 Each (inc. VAT)

TE Connectivity Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 10.752
15 - 49BD 9.856
50 - 99BD 9.466
100 - 249BD 9.064
250+BD 8.640

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

1m

Product details

TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are available in various cable lengths and have the following body and contact platings:
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.