Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 409-8089Brand: TE ConnectivityManufacturers Part No.: 1337817-1
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Connector B

SMB

Connector A

SMB

Connector A Gender

Male

Connector B Gender

Male

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

BD 10.715

BD 10.715 Each (Exc. Vat)

BD 11.787

BD 11.787 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω

BD 10.715

BD 10.715 Each (Exc. Vat)

BD 11.787

BD 11.787 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 250mm, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.715
15 - 49BD 9.634
50 - 99BD 8.773
100+BD 8.578

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Connector B

SMB

Connector A

SMB

Connector A Gender

Male

Connector B Gender

Male

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.