Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 409-8095Brand: TE ConnectivityManufacturers Part No.: 1337817-2
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Connector A

SMB

Connector A Gender

Male

Connector B

SMB

Connector B Gender

Male

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

BD 9.790

BD 9.790 Each (Exc. Vat)

BD 10.769

BD 10.769 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

BD 9.790

BD 9.790 Each (Exc. Vat)

BD 10.769

BD 10.769 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.790
15 - 49BD 9.405
50+BD 9.256

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Connector A

SMB

Connector A Gender

Male

Connector B

SMB

Connector B Gender

Male

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.