Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Male SMB to Male SMB Coaxial Cable, 1m, RG174 Coaxial, Terminated

RS Stock No.: 409-8102Brand: TE ConnectivityManufacturers Part No.: 1337817-3
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

BD 8.704

BD 8.704 Each (Exc. Vat)

BD 9.574

BD 9.574 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB Coaxial Cable, 1m, RG174 Coaxial, Terminated

BD 8.704

BD 8.704 Each (Exc. Vat)

BD 9.574

BD 9.574 Each (inc. VAT)

TE Connectivity Male SMB to Male SMB Coaxial Cable, 1m, RG174 Coaxial, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 8.704
15 - 49BD 8.059
50 - 99BD 5.702
100 - 249BD 5.492
250+BD 5.313

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug

50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.