Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
CST-100 II Connector Housing
Series
CST-100 II
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity CST-100 II Crimp Contacts
CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
10
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.182 | BD 1.815 |
100 - 240 | BD 0.148 | BD 1.485 |
250 - 490 | BD 0.143 | BD 1.430 |
500 - 990 | BD 0.143 | BD 1.430 |
1000+ | BD 0.132 | BD 1.320 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
CST-100 II Connector Housing
Series
CST-100 II
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity CST-100 II Crimp Contacts
CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .