Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, CST-100 II Female PCB Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.: 189-5904Brand: TE ConnectivityManufacturers Part No.: 1375820-5
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100 II

For Use With

Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers

Length

13.21mm

Width

12.95mm

Product details

TE Connectivity CST 100 II Receptacle Housings

TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.

Features and benefits:

• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock

Applications:

• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

Need receptacle crimps? See 909-7390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,039.500

BD 0.116 Each (In a Bag of 9000) (Exc. Vat)

BD 1,143.450

BD 0.128 Each (In a Bag of 9000) (inc. VAT)

TE Connectivity, CST-100 II Female PCB Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

BD 1,039.500

BD 0.116 Each (In a Bag of 9000) (Exc. Vat)

BD 1,143.450

BD 0.128 Each (In a Bag of 9000) (inc. VAT)

TE Connectivity, CST-100 II Female PCB Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100 II

For Use With

Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers

Length

13.21mm

Width

12.95mm

Product details

TE Connectivity CST 100 II Receptacle Housings

TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.

Features and benefits:

• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock

Applications:

• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

Need receptacle crimps? See 909-7390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more