TE Connectivity Female, Cable Mount Solar Panel Connector, Cable CSA, 4mm², Rated At 25A, 1 kV

Technical Document
Specifications
Brand
TE ConnectivityType
Coupler
Gender
Female
Cable CSA
4mm²
Mounting Type
Cable Mount
Keying
Minus
Current Rating
25A
Voltage Rating
1 kV
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Product details
SOLARLOK Cable Couplers
SOLARLOK delivers a flexible system solution for easy and reliable interconnections from photovoltaic modules to the DC/AC converter.Cable couplers designed for high voltage high current-carrying capacity in addition to the well-established IP67 sealing requirement in the photovoltaic industry. Mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and squeeze to release connection system.,Connectors labelled with a plus or minus are keyed and can only be mated to similarly marked and keyed connectors.
BD 42.130
BD 4.213 Each (In a Pack of 10) (Exc. Vat)
BD 46.343
BD 4.634 Each (In a Pack of 10) (inc. VAT)
10
BD 42.130
BD 4.213 Each (In a Pack of 10) (Exc. Vat)
BD 46.343
BD 4.634 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 4.213 | BD 42.130 |
100 - 190 | BD 3.636 | BD 36.355 |
200+ | BD 3.602 | BD 36.025 |
Technical Document
Specifications
Brand
TE ConnectivityType
Coupler
Gender
Female
Cable CSA
4mm²
Mounting Type
Cable Mount
Keying
Minus
Current Rating
25A
Voltage Rating
1 kV
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Product details
SOLARLOK Cable Couplers
SOLARLOK delivers a flexible system solution for easy and reliable interconnections from photovoltaic modules to the DC/AC converter.Cable couplers designed for high voltage high current-carrying capacity in addition to the well-established IP67 sealing requirement in the photovoltaic industry. Mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and squeeze to release connection system.,Connectors labelled with a plus or minus are keyed and can only be mated to similarly marked and keyed connectors.