Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
United States
Product details
TE Connectivity 50 Ohm MMCX Connector - PCB Jack Sockets
50 Ohm MMCX PCB mount jack sockets with a PTFE dielectric, solder tail, gold plated brass body and 4.5mm PCB height
Stock numbers 446-6454 and 713-0978 have a straight body and a 4.5mm PCB height
Stock number 713-0978 has a right angle/elbow body and a 3.80mm PCB height
TE Connectivity MMCX
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
Standard
1
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 5.280 |
15 - 49 | BD 5.060 |
50 - 99 | BD 4.428 |
100 - 249 | BD 4.252 |
250+ | BD 4.169 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
United States
Product details
TE Connectivity 50 Ohm MMCX Connector - PCB Jack Sockets
50 Ohm MMCX PCB mount jack sockets with a PTFE dielectric, solder tail, gold plated brass body and 4.5mm PCB height
Stock numbers 446-6454 and 713-0978 have a straight body and a 4.5mm PCB height
Stock number 713-0978 has a right angle/elbow body and a 3.80mm PCB height