Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
79.5Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Plug In
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Product details
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
BD 1.903
BD 1.903 Each (Exc. Vat)
BD 2.093
BD 2.093 Each (inc. VAT)
1
BD 1.903
BD 1.903 Each (Exc. Vat)
BD 2.093
BD 2.093 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.903 |
10 - 24 | BD 1.776 |
25 - 49 | BD 1.666 |
50 - 149 | BD 1.584 |
150+ | BD 1.529 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
79.5Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Plug In
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Product details
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options