Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

RS Stock No.: 782-6941Brand: TE ConnectivityManufacturers Part No.: 1432794-1
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

79.5Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Height

24.5mm

Length

26.5mm

Life

105Cycles

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-40°C

Series

VF4

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

26.5mm

Country of Origin

China

Product details

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options

Stock information temporarily unavailable.

BD 2.457

BD 2.457 Each (Exc. Vat)

BD 2.703

BD 2.703 Each (inc. VAT)

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

BD 2.457

BD 2.457 Each (Exc. Vat)

BD 2.703

BD 2.703 Each (inc. VAT)

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.457
10 - 24BD 2.362
25 - 49BD 2.258
50 - 149BD 2.105
150+BD 1.990

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

79.5Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Height

24.5mm

Length

26.5mm

Life

105Cycles

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-40°C

Series

VF4

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

26.5mm

Country of Origin

China

Product details

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options