TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2

RS Stock No.: 254-3413Brand: TE ConnectivityManufacturers Part No.: 1437603-2
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Output Coding

BCD

Actuator Type

Pushwheel

Mounting Type

Snap Detent Mount

Number of Switch Positions

10

Country of Origin

United States

Stock information temporarily unavailable.

BD 174.570

BD 17.457 Each (In a Bag of 10) (Exc. Vat)

BD 192.027

BD 19.203 Each (In a Bag of 10) (inc. VAT)

TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2

BD 174.570

BD 17.457 Each (In a Bag of 10) (Exc. Vat)

BD 192.027

BD 19.203 Each (In a Bag of 10) (inc. VAT)

TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCD

Actuator Type

Pushwheel

Mounting Type

Snap Detent Mount

Number of Switch Positions

10

Country of Origin

United States