Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2

RS Stock No.: 254-3414Brand: TE ConnectivityManufacturers Part No.: 1437603-2
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Output Coding

BCD

Actuator Type

Pushwheel

Mounting Type

Snap Detent Mount

Number of Switch Positions

10

Country of Origin

United States

Stock information temporarily unavailable.

BD 18.979

BD 18.979 Each (Exc. Vat)

BD 20.877

BD 20.877 Each (inc. VAT)

TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2

BD 18.979

BD 18.979 Each (Exc. Vat)

BD 20.877

BD 20.877 Each (inc. VAT)

TE Connectivity Pushwheel Switch BCD Pushwheel Snap Detent Mount 10-way 1437603-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.979
5+BD 17.840

Technical Document

Specifications

Output Coding

BCD

Actuator Type

Pushwheel

Mounting Type

Snap Detent Mount

Number of Switch Positions

10

Country of Origin

United States