Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Housing Material
Polyamide
Depth
31.37mm
Colour
Black
Number Of Contacts
6
Width
24.48mm
Series Number
1438153
Number Of Rows
1
IP Rating
IP67
Minimum Operating Temperature
-40°C
Height
19.58mm
Maximum Operating Temperature
125°C
BD 983.400
BD 1.639 Each (In a Box of 600) (Exc. Vat)
BD 1,081.740
BD 1.803 Each (In a Box of 600) (inc. VAT)
600
BD 983.400
BD 1.639 Each (In a Box of 600) (Exc. Vat)
BD 1,081.740
BD 1.803 Each (In a Box of 600) (inc. VAT)
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Gender
Female
Housing Material
Polyamide
Depth
31.37mm
Colour
Black
Number Of Contacts
6
Width
24.48mm
Series Number
1438153
Number Of Rows
1
IP Rating
IP67
Minimum Operating Temperature
-40°C
Height
19.58mm
Maximum Operating Temperature
125°C