TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, CPC Miniature

RS Stock No.: 479-1586Brand: TE ConnectivityManufacturers Part No.: 1445421-3
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

CPC Miniature

Voltage Rating

600.0 V

Shell Size

8

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Receptacle, Panel Mount

From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.647

BD 9.647 Each (Exc. Vat)

BD 10.612

BD 10.612 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, CPC Miniature

BD 9.647

BD 9.647 Each (Exc. Vat)

BD 10.612

BD 10.612 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, CPC Miniature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

CPC Miniature

Voltage Rating

600.0 V

Shell Size

8

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Receptacle, Panel Mount

From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in