TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series

RS Stock No.: 255-0599Brand: TE ConnectivityManufacturers Part No.: 1445856-1
brand-logo

Technical Document

Specifications

Shell Size

11

Accessory Type

Strain Relief

For Use With

CPC Series

Colour

Black

Material

Thermoplastic

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.964

BD 2.964 Each (Exc. Vat)

BD 3.260

BD 3.260 Each (inc. VAT)

TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series

BD 2.964

BD 2.964 Each (Exc. Vat)

BD 3.260

BD 3.260 Each (inc. VAT)

TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.964
10 - 24BD 2.882
25 - 49BD 2.756
50 - 99BD 2.717
100+BD 2.656

Technical Document

Specifications

Shell Size

11

Accessory Type

Strain Relief

For Use With

CPC Series

Colour

Black

Material

Thermoplastic

Country of Origin

United States