TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch

RS Stock No.: 532-5310Brand: TE ConnectivityManufacturers Part No.: 1483351-2
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Connector 1 Gender

Male

Terminated/Unterminated

Terminated

Number of Ways

6

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-Match

Length

150mm

Sheath Colour

Grey

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 17.572

BD 3.514 Each (In a Pack of 5) (Exc. Vat)

BD 19.329

BD 3.865 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch

BD 17.572

BD 3.514 Each (In a Pack of 5) (Exc. Vat)

BD 19.329

BD 3.865 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 3.514BD 17.572
25 - 45BD 2.986BD 14.932
50 - 95BD 2.629BD 13.145
100 - 245BD 2.277BD 11.385
250+BD 2.106BD 10.532

Technical Document

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Connector 1 Gender

Male

Terminated/Unterminated

Terminated

Number of Ways

6

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Micro-Match

Length

150mm

Sheath Colour

Grey

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.