Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12mm Blade Length, 0.26mm² to 1.65mm², 22AWG to 16AWG, Red

RS Stock No.: 457-5384Brand: TE ConnectivityManufacturers Part No.: 150730
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.57mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

3.2mm

Blade Length

12mm

Blade Width

2.39mm

Blade Thickness

0.84mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

You may be interested in
Stock information temporarily unavailable.

BD 28.050

BD 0.280 Each (In a Pack of 100) (Exc. Vat)

BD 30.855

BD 0.308 Each (In a Pack of 100) (inc. VAT)

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12mm Blade Length, 0.26mm² to 1.65mm², 22AWG to 16AWG, Red

BD 28.050

BD 0.280 Each (In a Pack of 100) (Exc. Vat)

BD 30.855

BD 0.308 Each (In a Pack of 100) (inc. VAT)

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12mm Blade Length, 0.26mm² to 1.65mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.57mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

3.2mm

Blade Length

12mm

Blade Width

2.39mm

Blade Thickness

0.84mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

You may be interested in