TE Connectivity Amplimite HD-20 Series GD-Zn Angled D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 472-6863Brand: TE ConnectivityManufacturers Part No.: 1534807-1Distrelec Article No.: 30083781
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

GD-Zn

Body Orientation

Angled

Strain Relief

Yes

Series

AMPLIMITE HD-20

Country of Origin

Czech Republic

Product details

Dual Entry Diecast Backshells

High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm

Stock information temporarily unavailable.

BD 10.890

BD 10.890 Each (Exc. Vat)

BD 11.979

BD 11.979 Each (inc. VAT)

TE Connectivity Amplimite HD-20 Series GD-Zn Angled D Sub Backshell, 15 Way, Strain Relief

BD 10.890

BD 10.890 Each (Exc. Vat)

BD 11.979

BD 11.979 Each (inc. VAT)

TE Connectivity Amplimite HD-20 Series GD-Zn Angled D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.890
10 - 49BD 9.664
50 - 99BD 9.014
100+BD 7.942

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

GD-Zn

Body Orientation

Angled

Strain Relief

Yes

Series

AMPLIMITE HD-20

Country of Origin

Czech Republic

Product details

Dual Entry Diecast Backshells

High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm