Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1 Way Polyamide Crimp Terminal Housing, Blue

RS Stock No.: 526-301Brand: TE ConnectivityManufacturers Part No.: 154719-6
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Receptacle

Body Material

Polyamide

Length

24.26mm

Colour

Blue

Number Of Contacts

1

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1 Way Polyamide Crimp Terminal Housing, Blue

P.O.A.

TE Connectivity 1 Way Polyamide Crimp Terminal Housing, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Receptacle

Body Material

Polyamide

Length

24.26mm

Colour

Blue

Number Of Contacts

1

Country of Origin

Italy