TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 17.2mm Blade Length, 1.25mm² to 2mm², 16AWG to 14AWG, Blue

Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Gender
Male
Insulation
Insulated
Minimum Wire Size mm²
1.25mm²
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size (mm²)
1.25mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
27.16mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.3mm
Blade Length
17.2mm
Blade Width
3.05mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised
TE Connectivity PIDG Terminals
BD 64.900
BD 1.298 Each (In a Pack of 50) (Exc. Vat)
BD 71.390
BD 1.428 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 64.900
BD 1.298 Each (In a Pack of 50) (Exc. Vat)
BD 71.390
BD 1.428 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Gender
Male
Insulation
Insulated
Minimum Wire Size mm²
1.25mm²
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size (mm²)
1.25mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
27.16mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
4.3mm
Blade Length
17.2mm
Blade Width
3.05mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised