Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 3.4mm Spring Contact

RS Stock No.: 217-5375Brand: TE ConnectivityManufacturers Part No.: 1551576-5
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Material

Stainless Steel

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Plating

Gold

Dimensions

3.4 x 3.26 x 1.4mm

Height

3.4mm

Length

3.26mm

Width

1.4mm

Stock information temporarily unavailable.

BD 280.000

BD 0.070 Each (Supplied as a Tape) (Exc. Vat)

BD 308.000

BD 0.077 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 3.4mm Spring Contact

BD 280.000

BD 0.070 Each (Supplied as a Tape) (Exc. Vat)

BD 308.000

BD 0.077 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 3.4mm Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Plating

Gold

Dimensions

3.4 x 3.26 x 1.4mm

Height

3.4mm

Length

3.26mm

Width

1.4mm