TE Connectivity SPDT, On-(On) Rocker Switch PCB

RS Stock No.: 710-9328Brand: TE ConnectivityManufacturers Part No.: 1571986-8
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Case Material

Thermoplastic

Contact Material

Silver

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Select packaging type

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Case Material

Thermoplastic

Contact Material

Silver

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more