TE Connectivity DPDT, On-(On) Rocker Switch PCB

RS Stock No.: 710-9387Brand: TE ConnectivityManufacturers Part No.: 1571987-3
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Red

Mounting Type

PCB

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in
Stock information temporarily unavailable.

BD 0.880

BD 0.880 Each (Exc. Vat)

BD 0.968

BD 0.968 Each (inc. VAT)

TE Connectivity DPDT, On-(On) Rocker Switch PCB
Select packaging type

BD 0.880

BD 0.880 Each (Exc. Vat)

BD 0.968

BD 0.968 Each (inc. VAT)

TE Connectivity DPDT, On-(On) Rocker Switch PCB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Red

Mounting Type

PCB

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in