Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP67
Panel Cut Out Size
17.96 x 10.62mm
Actuator Shape
Rectangular
DC Voltage Rating
28V
AC Voltage Rating
120 V, 250V
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Country of Origin
Taiwan, Province Of China
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
BD 3.066
BD 3.066 Each (Exc. Vat)
BD 3.373
BD 3.373 Each (inc. VAT)
Standard
1
BD 3.066
BD 3.066 Each (Exc. Vat)
BD 3.373
BD 3.373 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.066 |
10 - 24 | BD 2.908 |
25 - 49 | BD 2.725 |
50 - 99 | BD 2.468 |
100+ | BD 2.357 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP67
Panel Cut Out Size
17.96 x 10.62mm
Actuator Shape
Rectangular
DC Voltage Rating
28V
AC Voltage Rating
120 V, 250V
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Country of Origin
Taiwan, Province Of China
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67