Technical Document
Specifications
Brand
TE ConnectivityInsulation Material
Vinyl
Width
9.8mm
Stud Size
5mm
Colour
Blue
Overall Length
22.5mm
Contact Plating
Tin
Contact Material
Copper
You may be interested in

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, BlueBrand: RS PRO
BD 0.055Each (In a Pack of 100) (Exc. Vat)
TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, BlueBrand: TE Connectivity
BD 0.339Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity Crimp Spade Connector, 5mm Stud Size Vinyl, Blue
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity Crimp Spade Connector, 5mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, BlueBrand: RS PRO
BD 0.055Each (In a Pack of 100) (Exc. Vat)
TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, BlueBrand: TE Connectivity
BD 0.339Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityInsulation Material
Vinyl
Width
9.8mm
Stud Size
5mm
Colour
Blue
Overall Length
22.5mm
Contact Plating
Tin
Contact Material
Copper
You may be interested in

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, BlueBrand: RS PRO
BD 0.055Each (In a Pack of 100) (Exc. Vat)
TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 Stud Size Vinyl, BlueBrand: TE Connectivity
BD 0.339Each (In a Pack of 100) (Exc. Vat)