Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2

RS Stock No.: 137-2595Brand: TE ConnectivityManufacturers Part No.: 1623788-2
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

SQ

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

Country of Origin

China

Product details

TE Connectivity SQ Series of High Power Resistors

The SQ series from TE Connectivity offers a highly reliable range of high power resistors. These resistors are available with both wire or power oxide film elements and have a wide -55°C to +250°C operating temperature making them perfect for applications where low cost and efficient thermal performance is key.

Features & Benefits

High power resistors
Available in wire or power oxide film elements
Wide -55°C to +250°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 126.500

BD 0.253 Each (In a Box of 500) (Exc. Vat)

BD 139.150

BD 0.278 Each (In a Box of 500) (inc. VAT)

TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2

BD 126.500

BD 0.253 Each (In a Box of 500) (Exc. Vat)

BD 139.150

BD 0.278 Each (In a Box of 500) (inc. VAT)

TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500BD 0.253BD 126.500
1000 - 2000BD 0.253BD 126.500
2500+BD 0.248BD 123.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

SQ

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

Country of Origin

China

Product details

TE Connectivity SQ Series of High Power Resistors

The SQ series from TE Connectivity offers a highly reliable range of high power resistors. These resistors are available with both wire or power oxide film elements and have a wide -55°C to +250°C operating temperature making them perfect for applications where low cost and efficient thermal performance is key.

Features & Benefits

High power resistors
Available in wire or power oxide film elements
Wide -55°C to +250°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more