TE Connectivity Type III+ Series Male Crimp Terminal, 18 AWG Min, 16 AWG Max

RS Stock No.: 190-3822Brand: TE ConnectivityManufacturers Part No.: 164164-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

CPC Connector Housing

Series

Type III+

Minimum Wire Size mm²

0.8 mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.4 mm²

Minimum Wire Size AWG

18 AWG

Contact Plating

Tin

Maximum Wire Size AWG

16 AWG

Contact Material

Copper Alloy

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,768.608

BD 1,768.608 1 Bag of 3200 (Exc. Vat)

BD 1,945.469

BD 1,945.469 1 Bag of 3200 (inc. VAT)

TE Connectivity Type III+ Series Male Crimp Terminal, 18 AWG Min, 16 AWG Max

BD 1,768.608

BD 1,768.608 1 Bag of 3200 (Exc. Vat)

BD 1,945.469

BD 1,945.469 1 Bag of 3200 (inc. VAT)

TE Connectivity Type III+ Series Male Crimp Terminal, 18 AWG Min, 16 AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

CPC Connector Housing

Series

Type III+

Minimum Wire Size mm²

0.8 mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.4 mm²

Minimum Wire Size AWG

18 AWG

Contact Plating

Tin

Maximum Wire Size AWG

16 AWG

Contact Material

Copper Alloy

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more