TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 409-3208Brand: TE ConnectivityManufacturers Part No.: 1658615-4
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

30.88mm

Width

18.56mm

Depth

12.59mm

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDF-20

Dimensions

30.88 x 18.56 x 12.59mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic

AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 3.762
25 - 74BD 3.146
75 - 199BD 3.047
200 - 399BD 2.739
400+BD 2.546

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

30.88mm

Width

18.56mm

Depth

12.59mm

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDF-20

Dimensions

30.88 x 18.56 x 12.59mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic

AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)