Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 22 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Series
AMPLIMITE HDP-22
Contact Size
22
Length
0.585in
Country of Origin
United States
Product details
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
TE Connectivity AMPLIMITE D-Subminiature Connectors
BD 0.990
BD 0.099 Each (In a Pack of 10) (Exc. Vat)
BD 1.089
BD 0.109 Each (In a Pack of 10) (inc. VAT)
10
BD 0.990
BD 0.099 Each (In a Pack of 10) (Exc. Vat)
BD 1.089
BD 0.109 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.099 | BD 0.990 |
250 - 740 | BD 0.050 | BD 0.495 |
750 - 1990 | BD 0.050 | BD 0.495 |
2000 - 3990 | BD 0.038 | BD 0.385 |
4000+ | BD 0.038 | BD 0.385 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 22 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Series
AMPLIMITE HDP-22
Contact Size
22
Length
0.585in
Country of Origin
United States
Product details
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
TE Connectivity AMPLIMITE D-Subminiature Connectors