TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold
Series
AMPLIMITE HD-20
Contact Size
20
Product details
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.308 | BD 3.080 |
250 - 740 | BD 0.292 | BD 2.915 |
750 - 1990 | BD 0.258 | BD 2.585 |
2000 - 3990 | BD 0.231 | BD 2.310 |
4000+ | BD 0.220 | BD 2.200 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold
Series
AMPLIMITE HD-20
Contact Size
20
Product details
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.
TE Connectivity AMPLIMITE D-Subminiature Connectors