Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, CERTI-LOK Crimping Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals

RS Stock No.: 817-331Brand: TE ConnectivityManufacturers Part No.: 169404
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

PIDG Splices/Terminals, Plasti-Grip Terminals

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Series

CERTI-LOK

Country of Origin

Germany

Product details

TE Connectivity CERTI-LOK Crimping Dies

A range of die sets for use with the CERTI-LOK hand crimp tool frame assembly, stock number 817-325. Each die assembly consists of a stationary die with wire size markings that correspond to the crimping chambers and a moving die. These CERTI-LOK crimping dies are can be used to crimp a wide range of crimp terminals are easy to install and remove from the crimping tool.

Stock information temporarily unavailable.

BD 83.364

BD 83.364 Each (Exc. Vat)

BD 91.700

BD 91.700 Each (inc. VAT)

TE Connectivity, CERTI-LOK Crimping Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals

BD 83.364

BD 83.364 Each (Exc. Vat)

BD 91.700

BD 91.700 Each (inc. VAT)

TE Connectivity, CERTI-LOK Crimping Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

PIDG Splices/Terminals, Plasti-Grip Terminals

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Series

CERTI-LOK

Country of Origin

Germany

Product details

TE Connectivity CERTI-LOK Crimping Dies

A range of die sets for use with the CERTI-LOK hand crimp tool frame assembly, stock number 817-325. Each die assembly consists of a stationary die with wire size markings that correspond to the crimping chambers and a moving die. These CERTI-LOK crimping dies are can be used to crimp a wide range of crimp terminals are easy to install and remove from the crimping tool.