TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 135-4963Brand: TE ConnectivityManufacturers Part No.: 170365-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 42.900

BD 0.143 Each (In a Bag of 300) (Exc. Vat)

BD 47.190

BD 0.157 Each (In a Bag of 300) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

BD 42.900

BD 0.143 Each (In a Bag of 300) (Exc. Vat)

BD 47.190

BD 0.157 Each (In a Bag of 300) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in