TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.1mm²
Minimum Wire Size (mm²)
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
BD 12.100
BD 0.121 Each (In a Pack of 100) (Exc. Vat)
BD 13.310
BD 0.133 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 12.100
BD 0.121 Each (In a Pack of 100) (Exc. Vat)
BD 13.310
BD 0.133 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.121 | BD 12.100 |
1000 - 2900 | BD 0.104 | BD 10.450 |
3000 - 7400 | BD 0.077 | BD 7.700 |
7500 - 14900 | BD 0.077 | BD 7.700 |
15000+ | BD 0.072 | BD 7.150 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.1mm²
Minimum Wire Size (mm²)
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.