Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
17
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
250 V , 350 V
Series
Multi-Interlock
Contact Material
Brass
Country of Origin
China
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
BD 1,543.080
BD 2.756 Each (In a Tray of 560) (Exc. Vat)
BD 1,697.388
BD 3.032 Each (In a Tray of 560) (inc. VAT)
560
BD 1,543.080
BD 2.756 Each (In a Tray of 560) (Exc. Vat)
BD 1,697.388
BD 3.032 Each (In a Tray of 560) (inc. VAT)
560
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
560 - 560 | BD 2.756 | BD 1,543.080 |
1120+ | BD 2.343 | BD 1,312.080 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
17
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
250 V , 350 V
Series
Multi-Interlock
Contact Material
Brass
Country of Origin
China
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.