Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 17-Contact, 2-Row, Solder Termination

RS Stock No.: 712-1343Brand: TE ConnectivityManufacturers Part No.: 171363-1
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

17

Number Of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V , 350 V

Series

Multi-Interlock

Contact Material

Brass

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.142

BD 4.142 Each (Exc. Vat)

BD 4.556

BD 4.556 Each (inc. VAT)

TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 17-Contact, 2-Row, Solder Termination
Select packaging type

BD 4.142

BD 4.142 Each (Exc. Vat)

BD 4.556

BD 4.556 Each (inc. VAT)

TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 17-Contact, 2-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.142
10 - 24BD 3.509
25 - 49BD 3.108
50 - 99BD 2.739
100+BD 2.563

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

17

Number Of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V , 350 V

Series

Multi-Interlock

Contact Material

Brass

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more