Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
200
Number Of Rows
2
Pitch
0.6mm
Mounting Type
PCB Mount
Current Rating
500mA
Series
DDR2 SO DIMM
Stock information temporarily unavailable.
BD 66.330
BD 3.316 Each (In a Tray of 20) (Exc. Vat)
BD 72.963
BD 3.648 Each (In a Tray of 20) (inc. VAT)
TE Connectivity DDR2 SO DIMM Series Right Angle Female Edge Connector, PCB Mount, 200-Contacts, 0.6mm Pitch, 2-Row
20
BD 66.330
BD 3.316 Each (In a Tray of 20) (Exc. Vat)
BD 72.963
BD 3.648 Each (In a Tray of 20) (inc. VAT)
TE Connectivity DDR2 SO DIMM Series Right Angle Female Edge Connector, PCB Mount, 200-Contacts, 0.6mm Pitch, 2-Row
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
20 - 80 | BD 3.316 | BD 66.330 |
100 - 180 | BD 3.052 | BD 61.050 |
200+ | BD 2.893 | BD 57.860 |
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
200
Number Of Rows
2
Pitch
0.6mm
Mounting Type
PCB Mount
Current Rating
500mA
Series
DDR2 SO DIMM