Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Positive Lock .250 Mk I 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 712-1781Brand: TE ConnectivityManufacturers Part No.: 171809-2
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Wire Size

10 → 20 AWG

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk I

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range

You may be interested in
TE Connectivity Crimp Terminal Housing, Natural
BD 0.061Each (In a Pack of 100) (Exc. Vat)
Positive Lock,Housing,plug,1w
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.500

BD 0.165 Each (In a Pack of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, Positive Lock .250 Mk I 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Select packaging type

BD 16.500

BD 0.165 Each (In a Pack of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, Positive Lock .250 Mk I 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TE Connectivity Crimp Terminal Housing, Natural
BD 0.061Each (In a Pack of 100) (Exc. Vat)
Positive Lock,Housing,plug,1w
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Connector Type

Plug

Wire Size

10 → 20 AWG

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .250 Mk I

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range

You may be interested in
TE Connectivity Crimp Terminal Housing, Natural
BD 0.061Each (In a Pack of 100) (Exc. Vat)
Positive Lock,Housing,plug,1w
P.O.A.Each (In a Pack of 50) (Exc. Vat)