Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
Blind Mate Drawer Connector
Gender
Male
Number Of Contacts
8
Number of Columns
4
Number Of Rows
2
Body Orientation
Straight
Housing Material
PBT
Pitch
5mm
Contact Material
Phosphor Bronze
Current Rating
15A
Voltage Rating
250 V ac
Termination Method
Plug-In
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Product details
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
Standard Blind-Mate Drawer Connectors
BD 7.130
BD 7.130 Each (Exc. Vat)
BD 7.843
BD 7.843 Each (inc. VAT)
1
BD 7.130
BD 7.130 Each (Exc. Vat)
BD 7.843
BD 7.843 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.130 |
5+ | BD 6.788 |
Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
Blind Mate Drawer Connector
Gender
Male
Number Of Contacts
8
Number of Columns
4
Number Of Rows
2
Body Orientation
Straight
Housing Material
PBT
Pitch
5mm
Contact Material
Phosphor Bronze
Current Rating
15A
Voltage Rating
250 V ac
Termination Method
Plug-In
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Product details
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.